The ATS-HE20-C1-R0 is a high-performance tube-to-fin, liquid-to-air heat exchanger featuring the industry’s highest density fins to maximize heat transfer from liquid to air. The core is constructed with copper tubes and copper fins, making it suitable for water, dielectric fluids, and custom heat transfer fluids. This specific model (-C1-R0) is the base version provided without a pre-installed fan, though it is compatible with 120mm fans for forced convection applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-HE20-C1-R0 technical specifications.
| Heat Transfer Capacity | 22W/°C |
| Core Length | 147.3mm |
| Core Width | 147.3mm |
| Core Height | 45.7mm |
| Maximum Pressure | 100psi |
| Weight | 1077g |
| Tube Diameter | 0.375inches |
| Fan Configuration | 0count |
| Material | Copper tubes and fins; Aluminum frame |
| RoHS | Compliant |