High performance Flat Heat Pipe designed to transfer heat with minimal temperature difference or spread heat across a surface. It features a sintered copper powder wick for high performance in various orientations, including gravity-adverse positions.
Checking distributor stock and pricing after the page loads.
| Length | 150mm |
| Width | 9.3mm |
| Height | 2.5mm |
| Weight | 11g |
| Wick Type | Sintered Copper Powder |
| Working Fluid | Distilled H2O |
| Temperature Range | 30-120°C |
| Material | Copper |
| Qmax | 60W |
| Thermal Conductivity | 40000W/m·K |
| RoHS | Compliant |
| REACH | Compliant |