ATS-PCB1074 is a board-level stamped heat sink designed specifically for TO-220 components. It is manufactured from copper with a tin-plated finish and features a thermal resistance of 18.0 °C/W under unducted flow conditions at 100 ft/min. The part is intended for PCB mounting and does not include a Thermal Interface Material (TIM).
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-PCB1074 technical specifications.
| Length | 12.7mm |
| Width | 26.2mm |
| Height | 10.21mm |
| Thermal Resistance | 18.0°C/W |
| Material | Copper |
| Finish | Tin Plated |
| Mounting Style | PCB |
| RoHS | Compliant |
| REACH | Compliant |