The ATS-TCP-1001 is a cost-effective tubed cold plate engineered for thermal management applications where liquid cooling is preferred over air. It features continuous copper tubing secured to an aluminum 6063 base plate using a direct, press-fit attachment method to maximize heat transfer by eliminating bulky epoxy insulators. The plate is supplied with 3/8-inch push-to-connect tube fittings and supports maximum pressures up to 200 psi.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-TCP-1001 technical specifications.
| Plate Length | 152.0mm |
| Plate Width | 127.0mm |
| Plate Height | 15.0mm |
| Overall Length | 229mm |
| Number of Tube Passes | 4 |
| Tube Material | Copper |
| Base Material | Aluminum 6063 |
| Tube Outer Diameter | 3/8inch |
| Maximum Pressure | 200psi |
| Thermal Resistance (at 1.9 LPM) | 0.021°C/W |
| Pressure Drop (at 1.9 LPM) | 0.52psi |
| RoHS | Compliant |
| REACH | Compliant |