Heat Sink Passive BGA Pin Array Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Finish | Black Anodized |
| Product Length | 35mm |
| Product Depth | 35mm |
| Height | 15.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |