Heat Sink Passive Screw Mount Aluminum Black Anodized
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Diameter | 45mm |
| Finish | Anodized |
| Length | 75mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | STAR |
| Shape | Star |
| Type | Passive |
| RoHS | Not CompliantNo |