Heat Sink Passive Screw Mount Aluminum Black Anodized
Advanced Thermal Solutions ATSEU-077A2-C5-R0 technical specifications.
| Color | Black |
| Diameter | 45mm |
| Finish | Anodized |
| Length | 75mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STAR |
| Shape | Star |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATSEU-077A2-C5-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.