The ATSEU-077D-C5-R0 is a 45mm diameter, 45mm length heat sink from Advanced Thermal Solutions. It features a black anodized finish and is part of the STAR series. This heat sink is available in quantities of 100 and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Advanced Thermal Solutions ATSEU-077D-C5-R0 technical specifications.
| Color | Black |
| Diameter | 45mm |
| Finish | Anodized |
| Length | 45mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STAR |
| Shape | Star |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATSEU-077D-C5-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
