
The ATSEU-109-C2-R0 is a 60mm diameter, 25mm long heat sink with an anodized finish. It is part of the STAR series and is available in quantities of 100 in bulk packaging. The heat sink is not radiation hardened and is not RoHS compliant. It is designed for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATSEU-109-C2-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 60mm |
| Finish | Anodized |
| Length | 25mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STAR |
| Shape | Star |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATSEU-109-C2-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.