Cable Assembly AWS 8259 0.02m High Density D-Subminiature to High Density D-Subminiature 26 to 26 POS PIN-PIN
Advantech 1700260200 technical specifications.
| Cable Type | AWS 8259 |
| Connector Type A | High Density D-Subminiature |
| Connector Type B | High Density D-Subminiature |
| Gender | PIN-PIN |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advantech 1700260200 to view detailed technical specifications.
No datasheet is available for this part.