Sign in to ask questions about the Advantech 1750001980 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech 1750001980 technical specifications.
| Product Height (mm) | 15 |
| Product Length (mm) | 114 |
| Product Depth (mm) | 96 |
| Type | Cooler |
| Cage Code | SU748 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech 1750001980 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.