
The CR2032WK 3V 210 mAh lithium coin cell battery with wire assembly provides reliable, long-lasting power for embedded systems and electronic modules. Designed with a pre-attached wire assembly, it’s ideal for easy integration into devices requiring backup or auxiliary power. Its compact size and weight at 4.1 g make it well-suited for embedded solutions as well.
Sign in to ask questions about the Advantech 1750129010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech 1750129010 technical specifications.
| Operating Supply Voltage | 3 |
| Capacity | 210 |
| Unit Weight | 4.117 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech 1750129010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.