Sign in to ask questions about the Advantech 1960048819N001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech 1960048819N001 technical specifications.
| Product Length (mm) | 95 |
| Product Depth (mm) | 33.2 |
| Product Height (mm) | 95 |
| Manufacturer Type | CPU Cooler |
| Current Rating | 0.45A |
| Typical Operating Supply Voltage | 12(DC)V |
| Cage Code | SU748 |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech 1960048819N001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.