1Tbyte 3.5in 7200r/min SATA
Checking distributor stock and pricing after the page loads.
| Capacity | 1Tbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| Product Depth | 147mm |
| Height | 26.1mm |
| Product Length | 101.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |