Advantech 96SD-1G400NN-TR technical specifications.
| Package Length (mm) | 230 |
| Package Width (mm) | 175 |
| Package Height (mm) | 70 |
| Mounting | Screw |
| Main Category | DRAM Module |
| Total Density | 1Gbyte |
| Module Type | 200SODIMM |
| Maximum Clock Rate | 400MHz |
| Subcategory | DDR SDRAM |
| Cage Code | SU748 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech 96SD-1G400NN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.