Advantech 96SD3-4G1066NN-AP technical specifications.
| Package/Case | SODIMM |
| Pin Count | 204 |
| PCB | 204 |
| Mounting | Socket |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | SU748 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech 96SD3-4G1066NN-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.