DRAM Module DDR3 SDRAM 4Gbyte 204SODIMM
Checking distributor stock and pricing after the page loads.
| Package/Case | SODIMM |
| Pin Count | 204 |
| PCB | 204 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 4Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1066MHz |
| Subcategory | DDR3 SDRAM |
| Cage Code | SU748 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |