This DVD RW drive features a SATA interface and operates on a 5V supply voltage. It offers access times of 140ms for CD and 160ms for DVD formats. The drive is designed for use in horizontal or vertical mounting orientations and can withstand operating temperatures between 5°C and 40°C. It also maintains functionality in a humidity range of 15% to 85%. The drive measures 127mm in depth, 128mm in length, and 12.7mm in height, with a product weight of 160g.
Advantech 96SDVR-8X-ST-HL-B technical specifications.
| Technology | DVD |
| Type | RW |
| Disc Formats | CD-R|CD-ROM|CD-RW|DVD+R|DVD+R(DL)|DVD+RW|DVD-R|DVD-R(DL)|DVD-RAM|DVD-ROM|DVD-RW |
| Access Time | 140@CD|160@DVDms |
| Data Buffer | 0.5MB |
| Supply Voltage | 5VDC |
| Interface | SATA |
| Mounting Orientation | Horizontal|Vertical |
| Minimum Operating Humidity | 15% |
| Maximum Operating Humidity | 85% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Product Depth | 127mm |
| Height | 12.7mm |
| Product Length | 128mm |
| Product Weight | 160g |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.