Computer Chassis Desktop Mount/Wall Mount 188mm Length 54mm Height 150mm Depth
Advantech ACK-A004E-01A1E technical specifications.
| Mounting | Desktop Mount/Wall Mount |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 95% |
| Internal Drive Bay Form Factor | 2.5in |
| Cooling System | Fan |
| Backplane Option | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advantech ACK-A004E-01A1E to view detailed technical specifications.
No datasheet is available for this part.