Advantech ADAM-4541 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Output Type | RS-232, RS-485 |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-4541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
