Advantech ADAM-6018-BE technical specifications.
| Package/Case | Module |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| Series | ADAM-6000 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-6018-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
