Sign in to ask questions about the Advantech ADAM-6024-AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech ADAM-6024-AE technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Length | 120mm |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-6024-AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.