Advantech ADAM-6051-BE technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Channels | 14 |
| Series | Adam 6000 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-6051-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
