The ADAM-6520 is a 5-port industrial device with a depth of 70mm and a height of 27mm. It is designed for wall or DIN rail mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The device is rated for use with supply voltages between 10V and 30V and meets the IP30 rating for environmental protection.
Advantech ADAM-6520 technical specifications.
| Depth | 70mm |
| Height | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Wall, DIN Rail |
| Number of Ports | 5 |
| Ratings | IP30 |
| Series | ADAM |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-6520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
