Advantech ADAM-6521S-AE technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Ratings | IP30 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-6521S-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
