The AGS-913I-R11A1E is an 8-channel rackmount server with 256G of DDR4 system memory and an Intel Xeon E5-2600 v3 processor. It features four 10/100/1000 Ethernet connectors and a chipset type of Intel C610. The server has four 2.5-inch hard disk bays and a display chipset type of Aspeed AST2400. The operating temperature range is 0 to 35 degrees Celsius. The server measures 770mm in depth, 430mm in length, and 44mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 256Gbyte |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600 v3 |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 4 |
| Ethernet Speed | 10/100/1000Mbps |
| Chipset Type | Intel C610 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 4 |
| Display Chipset Type | Aspeed AST2400 |
| SATA | 0 |
| Hard Disk Form Factor | 2.5in |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
| Product Depth | 770mm |
| Height | 44mm |
| Product Length | 430mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |