Network Servers 2U Intel DDR3 128Gbyte RAM
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| System Memory Maximum Size | 128Gbyte |
| Processor Family | Xeon |
| Processor Number | E5-2600 v2 |
| System Memory Type | DDR3 |
| Processor Cores | Dual Core |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| Number of Hard Disk Bays | 8 |
| SATA | 0 |
| Hard Disk Form Factor | 2.5in |
| Number of Cooling Fans | 5 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
| Product Depth | 770mm |
| Height | 88mm |
| Product Length | 430mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |