This 8-channel rackmount server features 256G of DDR4 system memory, 4 x 10/100/1000 Ethernet connectors, and an Intel Xeon E5-2600 v3 processor. It has a maximum operating temperature of 40 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The server is designed for use in rackmount and tower configurations and has a product length of 430mm and a product depth of 770mm.
Advantech AGS-923I-R14A1E technical specifications.
| Type | Rack |
| Number of System Memory | 8 |
| System Memory Maximum Size | 256Gbyte |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E5-2600 v3 |
| System Memory Type | DDR4 |
| Ethernet Card Number of Connectors | 4 |
| Ethernet Speed | 10/100/1000Mbps |
| Chipset Type | Intel C612 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 8 |
| SATA | 0 |
| Hard Disk Form Factor | 2.5in |
| Number of Cooling Fans | 6 |
| Data Cache Size | 30Mbyte |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 770mm |
| Height | 88mm |
| Product Length | 430mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.