This desktop PC features Intel Core i3/i5/i7 processors with H61 chipset, 2x16G DDR3 system memory, and supports up to 4 USB ports and 10/100/1000 Ethernet speeds. The system memory is accessible via 204-pin SODIMM sockets. It also includes an Intel HD display chipset and a 2.5in HDD storage drive.
Advantech AIIS-1240-00A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Processor Cores | Core i3|Core i5|Core i7 |
| Processor Speed | 3.3G|3G|3.4GHz |
| Chipset Type | H61 |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 16GB |
| Number of System Memory | 2 |
| USB | 4 |
| Ethernet Controller Type | Intel 82579V/Intel 82583V |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Chipset Type | Intel HD |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.