Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Operating Systems | Win 10 IoT Enterprise |
| Processor Speed | 1.92GHz |
| System Memory Type | DDR3L-RS |
| System Memory Maximum Size | 2GB |
| USB | 1 |
| Display Size | 8in |
| Display Type | TFT LCD |
| Display Resolution | 1200x1920Pixels |
| Wireless Personal Area Network | Bluetooth v4.0 |
| Wireless Wide Area Network | GPS |
| Cooling System | Fanless |