Tablet PCs Quad Core 10.1in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Operating Systems | Android 6.0|Win 10 IoT Enterprise |
| Processor Speed | 1.84GHz |
| Processor Cores | Quad Core |
| System Memory Maximum Size | 2GB |
| USB | 0 |
| Display Size | 10.1in |
| Display Type | TFT LCD |
| Display Resolution | 1280x800Pixels |