Motherboard, Intel Atom D525 Dual Core DDR3 1366x768Pixels 10Mbps/100Mbps/1000Mbps Linux/QNX/Windows Embedded
Advantech AIMB-213D-S6A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech AIMB-213D-S6A1E to view detailed technical specifications.
No datasheet is available for this part.
