Quad-core 2GHz Intel Celeron J1900 processor motherboard supporting Linux and Windows Embedded. Features 8GB DDR3L memory capacity with 2 x 204-pin SODIMM sockets, dual Realtek 8111E Gigabit Ethernet controllers, and Intel Gen 7 integrated graphics with up to 224MB shared memory. Supports resolutions up to 1920x1200@LVDS, 2560x1600@DP, and 2560x1600@VGA for CRT and LCD displays. Includes 2 SATA ports, 8 USB ports, and Realtek ALC892 audio. Operates within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Speed | 2GHz |
| Operating Systems | Linux|Win Embedded |
| Processor Family | Celeron |
| Number of System Memory | 2 |
| Processor Number | J1900 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Quad Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Realtek 8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M|1333MHz |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@LVDS|2560x1600@DP|2560x1600@VGAPixels |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 224MB |
| Display Chipset Type | Intel Gen 7 |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | AMI 16Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |