
Single Board Computer (SBC) motherboard featuring a 1GHz AMD processor and AMD G-Series/A55E chipset. Supports up to 4GB DDR3 system memory in a single SODIMM socket. Integrated graphics offer resolutions up to 2560x1536 with 224MB allocated graphics memory, supporting HDMI, LVDS, and CRT outputs. Includes dual 10/100/1000Mbps Ethernet ports (RTL8111DL), 8 USB ports, 4 SATA ports, and a Realtek ALC892 audio codec. Operates within a temperature range of 0°C to 60°C and is compatible with Linux and Windows Embedded operating systems.
Sign in to ask questions about the Advantech AIMB-223G2-S1A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech AIMB-223G2-S1A1E technical specifications.
| Processor Type | AMD |
| Processor Speed | 1GHz |
| Operating Systems | Linux|Win Embedded |
| Number of System Memory | 1 |
| System Memory Maximum Size | 4GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | RTL8111DL |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | AMD G-Series/A55E |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@HDMI|1920x1200@LVDS|2560x1536@CRTPixels |
| Graphics Memory Allocation | 224MB |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 4 |
| USB | 8 |
| BIOS | AMI EFI 16Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AIMB-223G2-S1A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.