Advantech AIMB-258G2-00A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech AIMB-258G2-00A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.