CORE 2 QUAD LGA 775 MINI-ITX WITH CRT/LVDS, 8 COM, DUAL LAN
Advantech AIMB-267VG-KSA1E technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech AIMB-267VG-KSA1E to view detailed technical specifications.
No datasheet is available for this part.