Single Board Computer Motherboard featuring Intel processors with speeds of 1.6GHz, 2.1GHz, 2.2GHz, and 2.5GHz. Supports up to 8GB of DDR3 system memory across two SODIMM sockets. Equipped with dual Intel 82579LM/82583V Gigabit Ethernet controllers for 10/100/1000Mbps connectivity. Displays up to 1920x1200 pixels with 2000MB graphics memory allocation and includes Realtek ALC892 audio. Offers 3 PCI, 1 AGP, 2 SATA, and 8 USB ports, operating within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Advantech AIMB-272VG-00A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.6GHz|2.1GHz|2.2GHz|2.5GHz |
| Operating Systems | Win XPE |
| Number of System Memory | 2 |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82579LM/Intel 82583V |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | QM67 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200Pixels |
| Graphics Memory Allocation | 2000MB |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 3 |
| AGP | 1 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | 64Mb |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.