Single Board Computer Motherboard featuring an Intel Core processor family (Core i3, i5, i7) with support for up to 16GB DDR3 system memory across two 204-pin SODIMM sockets, operating at 1333MHz or 1600MHz. Integrated Intel I211AT/I217LM Ethernet controllers provide 10/100/1000Mbps connectivity via two connectors. Onboard graphics support resolutions up to 1920x1080 pixels on CRT and 1920x1200 pixels on LVDS displays, with 1024MB graphics memory allocation. This motherboard includes a Realtek ALC892 sound card, five SATA ports, and four USB ports, operating within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Operating Systems | Linux|Win XPE |
| Processor Family | Core |
| Number of System Memory | 2 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211AT|Intel I217LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1333M|1600MHz |
| Chipset Type | Q87 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1080@CRT|1920x1200@LVDSPixels |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1024MB |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 5 |
| USB | 4 |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |