Motherboard, Intel Core/Pentium/Xeon G3420/G3320TE/i3-4330TE/i3-4330/i5-4570TE/i5-4570S/i7-4770TE/i7-4770S/E3-1268L V3 Core i3/Core i5/Core i7 DDR3 1920x1200Pixels 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
Advantech AIMB-274L-00A1E technical specifications.
| Processor Type | Intel |
| Operating Systems | WES 7|WES 8 |
| Processor Family | Core|Pentium|Xeon |
| Processor Number | G3420|G3320TE|i3-4330TE|i3-4330|i5-4570TE|i5-4570S|i7-4770TE|i7-4770S|E3-1268L V3 |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Graphic Card Resolution | 1920x1200@CRT|1920x1200@LVDS|2560x2160@HDMI|3840x2160@eDP|3840x2160@DP|4096x2304@HDMIPixels |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.