Industrial motherboard featuring a 1GHz Intel Celeron M processor and 2GB DDR2 400MHz system memory. Supports Linux and Win XPE operating systems with dual 10/100/1000Mbps Ethernet ports controlled by a Realtek RTL8111C. Integrated Intel GMA 900 graphics with 128MB allocation support CRT and LCD displays, complemented by a Realtek ALC655 sound card. Offers 3 PCI slots, 2 SATA ports, and 8 USB ports, operating within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advantech AIMB-552G2-S0A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor Type | Intel |
| Processor Speed | 1GHz |
| Operating Systems | Linux|Win XPE |
| Processor Family | Celeron M |
| Number of System Memory | 2 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Realtek RTL8111C |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400MHz |
| Chipset Type | Intel 910GMLE/ICH6M |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 128MB |
| Display Chipset Type | Intel GMA 900 |
| On Board Sound Card Type | Realtek ALC655 |
| PCI | 3 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | Award 4Mb |
| Type | Industrial Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AIMB-552G2-S0A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.