Industrial Motherboard featuring Intel processors with speeds ranging from 2.5GHz to 3.4GHz, supporting Celeron, Core, Pentium, and Xeon families. This single board computer offers up to 16GB of DDR3 system memory across four 240-pin DIMM sockets, with speeds of 1066MHz or 1333MHz. Integrated Intel 82579LM/82583V Ethernet controllers provide dual 10/100/1000Mbps connectivity. Graphics capabilities include on-board support with a maximum resolution of 1920x1200 pixels and 1024MB graphics memory allocation. The motherboard is equipped with a Q67 chipset, AMI EFI 64Mb BIOS, and extensive I/O including 12 USB ports, 2 SATA ports, and 2 PCI slots, operating within a temperature range of 0°C to 60°C.
Advantech AIMB-581QG2-LVA1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.5GHz|2.9GHz|3.1GHz|3.3GHz|3.4GHz |
| Operating Systems | Linux|QNX|Win Embedded |
| Processor Family | Celeron|Core|Pentium|Xeon |
| Number of System Memory | 4 |
| Processor Number | G540|G850|i3-2120|i5-2400|i7-2600|E3-1225|E3-1275 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82579LM/Intel 82583V |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M|1333MHz |
| Chipset Type | Q67 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200Pixels |
| Graphics Memory Allocation | 1024MB |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 2 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 12 |
| BIOS | AMI EFI 64Mb |
| Type | Industrial Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 244mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.