Motherboard, 2.5GHz/2.9GHz/3.1GHz/3.3GHz/3.4GHz Intel CPU 16GB DDR3 10Mbps/100Mbps/1000Mbps 1920x1200Pixels
Checking distributor stock and pricing after the page loads.
Advantech AIMB-581WG2-00A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.