Motherboard, 3GHz/3.3GHz/3.4GHz Intel CPU 16GB DDR3 10Mbps/100Mbps/1000Mbps
Advantech AIMB-701G2-00A1E technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech AIMB-701G2-00A1E to view detailed technical specifications.
No datasheet is available for this part.