This motherboard supports Intel Celeron, Core i3, i5, and i7 processors with speeds ranging from 2.3GHz to 3.4GHz, featuring up to 32GB of DDR4 system memory across two 288-pin DIMM sockets. Connectivity includes dual Gigabit Ethernet ports (10Mbps/100Mbps/1000Mbps) via Intel I211AT/I219V controllers, nine USB ports, and four SATA ports. Integrated Intel HD graphics provide resolutions up to 1920x1200 pixels on CRT and LCD displays, complemented by an onboard Realtek ALC892 sound card. Operating system support includes Linux and Win Embedded Standard 7, with a minimum operating temperature of 0°C and a maximum of 60°C.
Advantech AIMB-705G2-00A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.3GHz|2.4GHz|2.6GHz|2.7GHz|2.8GHz|2.9GHz|3.2GHz|3.3GHz|3.4GHz |
| Operating Systems | Linux|Win Embedded Standard 7 |
| Processor Family | Celeron|Core|Pentium |
| Number of System Memory | 2 |
| Processor Number | i7-7700|i7-7700T|i7-6700|i7-6700TE|i5-7500|i5-7500T|i5-6500|i5-6500TE|i3-7101E|i3-7101TE|i3-6100|i3-6100TE|G4400|G4400TE|G3900|G3900TE |
| System Memory Maximum Size | 32GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211AT/Intel I219V |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 288 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1866M|2133MHz |
| Chipset Type | Intel H110 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@DVI-D|1920x1200@VGAPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel HD |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 5 |
| AGP | 0 |
| PATA | 0 |
| SATA | 4 |
| USB | 9 |
| BIOS | AMI 128Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 304.8mm |
| Product Depth | 244mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.