
Single Board Computer Motherboard featuring Intel Celeron, Celeron D, or Pentium 4 processors up to 3.06GHz. Supports 2GB DDR system memory across two 184-pin DIMM sockets with speeds of 200MHz, 266MHz, or 333MHz. Includes dual 10Mbps/100Mbps Ethernet ports with Intel controllers and onboard Realtek AC97 audio. Graphics are handled by an integrated card with 64MB allocation, complemented by 5 PCI slots, 2 PATA connectors, and 6 USB ports. Operates within a 0°C to 60°C temperature range.
Sign in to ask questions about the Advantech AIMB-740E2-00B1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech AIMB-740E2-00B1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.8GHz|3.06GHz |
| Processor Family | Celeron|Celeron D|Pentium 4 |
| Number of System Memory | 2 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Controller Type | Intel 82541PI/Intel 82551QM/Intel 82562EZ |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 184 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 200M|266M|333MHz |
| Chipset Type | Intel 845GV |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 64MB |
| On Board Sound Card Type | Realtek AC97 |
| PCI | 5 |
| AGP | 0 |
| PATA | 2 |
| SATA | 0 |
| USB | 6 |
| BIOS | Award 4Mb |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AIMB-740E2-00B1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.