
Single Board Computer Motherboard supporting Intel Celeron, Celeron D, and Pentium 4 processors up to 3.06GHz. Features 2 DIMM sockets for up to 2GB DDR system memory at speeds of 200MHz, 266MHz, or 333MHz. Includes dual 10Mbps/100Mbps Ethernet ports with Intel controllers, on-board graphics with 64MB allocation, and Realtek AC97 audio. Expansion capabilities include 5 PCI slots, 2 PATA connectors, and 6 USB ports. Operates within a temperature range of 0°C to 60°C.
Advantech AIMB-740VE-00B1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.8GHz|3.06GHz |
| Processor Family | Celeron|Celeron D|Pentium 4 |
| Number of System Memory | 2 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Controller Type | Intel 82541PI/Intel 82551QM/Intel 82562EZ |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 184 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 200M|266M|333MHz |
| Chipset Type | Intel 845GV |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 64MB |
| On Board Sound Card Type | Realtek AC97 |
| PCI | 5 |
| AGP | 0 |
| PATA | 2 |
| SATA | 0 |
| USB | 6 |
| BIOS | Award 4Mb |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AIMB-740VE-00B1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.