This single board computer features an Intel processor with a speed of 1.5GHz or 2.1GHz, 2GB of DDR system memory, and support for 10/100/1000Mbps Ethernet. The board includes an on-board Ethernet card and a graphics card with 64MB of memory allocation. It also features one PCI slot, one AGP slot, two PATA connectors, two SATA connectors, and four USB ports. The BIOS is an Award 4MB chip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advantech AIMB-750E2-00A2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech AIMB-750E2-00A2E technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.5GHz|2.1GHz |
| Number of System Memory | 2 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82551QM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 6300ESB/Intel 855GME |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 64MB |
| PCI | 1 |
| AGP | 1 |
| PATA | 2 |
| SATA | 2 |
| USB | 4 |
| BIOS | Award 4Mb |
| Type | Motherboard |
| Slot Support | No |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AIMB-750E2-00A2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.