The AIMB-750G2-00A2E is a single board computer featuring an Intel processor with a speed of 1.5GHz or 2.1GHz. It has 2GB of DDR system memory and supports up to 2GB of maximum memory size. The board includes an on-board Ethernet card with a speed of 10Mbps, 100Mbps, or 1000Mbps and an Intel 82541PI Ethernet controller. It also features a chipset with Intel 6300ESB and Intel 855GME, an on-board graphic card with 64MB of graphics memory allocation, and supports PCI, AGP, PATA, SATA, and USB interfaces.
Advantech AIMB-750G2-00A2E technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.5GHz|2.1GHz |
| Number of System Memory | 2 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82541PI |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 6300ESB/Intel 855GME |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 64MB |
| PCI | 1 |
| AGP | 1 |
| PATA | 2 |
| SATA | 2 |
| USB | 4 |
| BIOS | Award 4Mb |
| Type | Motherboard |
| Slot Support | No |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AIMB-750G2-00A2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.