
Single Board Computer Motherboard supporting Intel processors with speeds of 2GHz, 2.6GHz, 2.66GHz, and 3GHz. Features 4 DIMM sockets for up to 8GB of DDR2 system memory. Equipped with dual Intel Gigabit Ethernet controllers (82566DM/82573L) and Intel Q35/ICH9DO chipset. Includes onboard graphics with 384MB allocated memory and Realtek ALC892 audio. Offers extensive connectivity with 4 PCI slots, 1 PATA, 6 SATA, and 12 USB ports. Operates within a temperature range of 0°C to 60°C.
Sign in to ask questions about the Advantech AIMB-766G2-00A2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech AIMB-766G2-00A2E technical specifications.
| Processor Type | Intel |
| Processor Speed | 2GHz|2.6GHz|2.66GHz|3GHz |
| Number of System Memory | 4 |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82566DM|Intel 82573L |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel Q35/ICH9DO |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 384MB |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 4 |
| AGP | 0 |
| PATA | 1 |
| SATA | 6 |
| USB | 12 |
| BIOS | AMI 32Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AIMB-766G2-00A2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.