LGA775 INTEL CORE 2 QUAD ATX WITH VGA, 2 COM, SINGLE LAN
Checking distributor stock and pricing after the page loads.
Advantech AIMB-769VG-00A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.